PDP SEO Portlet

3548H-1AB-502A

Rotary Potentiometer, Hybritron, 5 kOhm, 5Turn, Linear, 1.5 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3548H-1AB-502A
Secondary Manufacturer Part#: 3548H-1AB-502A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound and Hybritron elements
  • High rotational life
  • Optional 0.15 % linearity
  • Optional A/R lug
  • RoHS compliant
  • Suitable for use under side load
  • Designed for HMI and MMI applications
  • Dual gang option
  • Servo mount option

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
MSL 1 - Unlimited
1
5
125 °C
-55 °C
Panel Mount
Solder Lug
1.5 W
23.93 mm
40.43 mm
3548 Series
23.93 mm
10
Hybritron
6 mm
20.63 mm
100 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$34.16667
100+
$33.20734
200+
$32.34714
400+
$31.48598
800+
$30.75