3548H-1AA-103B
Rotary Potentiometer, Hybritron, 10 kOhm, 5Turn, Linear, 1.5 W, ± 10%
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3548H-1AA-103B
Secondary Manufacturer Part#: 3548H-1AA-103B
- RoHS 10 Compliant
- Tariff Charges
- Wirewound and Hybritron elements
- High rotational life
- Optional 0.15 % linearity
- Optional A/R lug
- RoHS compliant
- Suitable for use under side load
- Designed for HMI and MMI applications
- Dual gang option
- Servo mount option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1.5 W | ||
| 23.93 mm | ||
| 40.43 mm | ||
| 3548 Series | ||
| 23.93 mm | ||
| 10 | ||
| Hybritron | ||
| 6.35 mm | ||
| 20.62 mm | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |