3543S-1-503L
Rotary Potentiometer, 50 kOhm, 3Turn, Linear, 1 W, ± 5%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3543S-1-503L
Secondary Manufacturer Part#: 3543S-1-503L
- RoHS 10 Compliant
- Tariff Charges
- Bushing mount
- Optional AR pin feature
- Non-standard features and specifications available
- Gangable
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 Turns | ||
| 125 °C | ||
| 1 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1 W | ||
| 26.99 mm | ||
| 39.67 mm | ||
| 3543 Series | ||
| 22.23 mm | ||
| 5 | ||
| Wirewound | ||
| 6.34 mm | ||
| 20.62 mm | ||
| 50 ppm/°C | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |