3541H-1-104L
Rotary Potentiometer, Hybritron, 100 kOhm, 10Turn, Linear, 2 W, ± 10%
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3541H-1-104L
Secondary Manufacturer Part#: 3541H-1-104L
- RoHS 10 Compliant
- Tariff Charges
- Bushing mount
- Optional center tap and rear shaft extension
- Optional AR lug feature
- Gangable with common or concentric shafts
- High torque available
- Non-standard features and specifi cations available
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 26.99 mm | ||
| 39.67 mm | ||
| 3541 Series | ||
| 26.99 mm | ||
| 10 | ||
| Hybritron | ||
| 6.4 mm | ||
| 20.62 mm | ||
| 100 ppm/°C | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |