3540S-1-502L
Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, ± 5%
- RoHS 10 Compliant
- Tariff Charges
The Bourns 3540 series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipment's.
- Bushing mount
- Optional center tap and rear shaft extension
- Optional AR lug feature
- Gangable with common or concentric shafts
- High torque available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 Turns | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 26.99 mm | ||
| 22.23 mm | ||
| 3540 Series | ||
| 39.67 mm | ||
| 5 | ||
| Wirewound | ||
| 6.4 mm | ||
| 20.62 mm | ||
| 50 ppm/°C | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |