3540S-1-101L
Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 5%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 26.99 mm | ||
| 39.67 mm | ||
| 3540 Series | ||
| 26.99 mm | ||
| 5 | ||
| Wirewound | ||
| 6.4 mm | ||
| 20.62 mm | ||
| 50 ppm/°C | ||
| 100 Ohm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |