3400S-1-204L
Rotary Potentiometer, 200 kOhm, 10Turn, Linear, 5 W, ± 3%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3400S-1-204L
Secondary Manufacturer Part#: 62K3179
- RoHS 10 Compliant
- Tariff Charges
- Bushing mount
- Optional ±0.05 linearity option
- Excellent wiper stability
- High stop strength
- Sealable
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 Turns | ||
| 125 °C | ||
| 1 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 5 W | ||
| 52.39 mm | ||
| 65.09 mm | ||
| 3400 Series | ||
| 46.04 mm | ||
| 3 | ||
| Wirewound | ||
| 6.34 mm | ||
| 20.64 mm | ||
| 20 ppm/°C | ||
| 200 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |