PDP SEO Portlet

3400S-1-201L

Rotary Potentiometer, 200 Ohm, 10Turn, Linear, 5 W, ± 3%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3400S-1-201L
Secondary Manufacturer Part#: 3400S-1-201L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bushing mount
  • Optional ±0.05 linearity option
  • Excellent wiper stability
  • High stop strength
  • Sealable
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
MSL 1 - Unlimited
1
10 Turns
125 °C
1 °C
Panel Mount
Solder Lug
5 W
52.39 mm
65.09 mm
3400 Series
46.04 mm
3
Wirewound
6.34 mm
20.64 mm
20 ppm/°C
200 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$136.80556
100+
$132.96436
200+
$129.52005
400+
$126.07193
800+
$123.125