PDP SEO Portlet

3360C-1-502LF

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3360C-1-502LF
Secondary Manufacturer Part#: 3360C-1-502LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount/Through
PC Pin
0.25 mW
17.4 mm
6.71 mm
3360 Series
6.78 mm
20
Conductive Plastic
2.36 mm
12.7 mm
1000 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.312
200+
$2.07911
400+
$2.0592
800+
$2.0488
1600+
$1.925