PDP SEO Portlet

3310Y-025-103L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3310Y-025-103L
Secondary Manufacturer Part#: 3310Y-025-103L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Through Hole
PC Pin
0.25 mW
10.77 mm
9.53 mm
3310 Series
9.53 mm
20
Conductive Plastic
3.18 mm
5.59 mm
1000 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$2.44118
500+
$2.42872
1000+
$2.41627
2000+
$2.26389
4000+
$2.25216