PDP SEO Portlet

3310P-001-105L

Rotary Potentiometer, Conductive Plastic, 1 MOhm, 1Turn, Linear, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3310P-001-105L
Secondary Manufacturer Part#: 3310P-001-105L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Panel Mount/Through
Pin
0.25 mW
17.88 mm
9.53 mm
3310 Series
9.53 mm
20
Conductive Plastic
3.18 mm
12.7 mm
± 1000ppm/°C ppm/°C
1 MOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.75
500+
$1.70086
1000+
$1.6568
2000+
$1.6127
4000+
$1.575