3310C-111-503L
Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 250 mW, ± 20%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3310C-111-503L
Secondary Manufacturer Part#: 3310C-111-503L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount|Through Hole | ||
| PC Pin | ||
| 250 mW | ||
| 9.53 mm | ||
| 24.23 mm | ||
| 3310 Series | ||
| 9.53 mm | ||
| ± 20% | ||
| Conductive Plastic | ||
| 3.18 mm | ||
| 19.05 mm | ||
| ± 1000ppm/°C | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |