PDP SEO Portlet

3310C-101-502L

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3310C-101-502L
Secondary Manufacturer Part#: 3310C-101-502L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
125 °C
-40 °C
Panel Mount|Through Hole
PC Pin
250 mW
9.53 mm
17.88 mm
3310 Series
9.53 mm
± 20%
Conductive Plastic
3.18 mm
12.7 mm
± 1000ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.95833
350+
$1.90335
600+
$1.85404
1250+
$1.80468
2500+
$1.7625