3310C-101-102L
Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount/Through | ||
| PC Pin | ||
| 0.25 mW | ||
| 9.53 mm | ||
| 17.88 mm | ||
| 3310 Series | ||
| 9.53 mm | ||
| 20 | ||
| Conductive Plastic | ||
| 3.18 mm | ||
| 12.7 mm | ||
| 1000 ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |