PDP SEO Portlet

3310C-011-102L

Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3310C-011-102L
Secondary Manufacturer Part#: 3310C-011-102L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Panel Mount|Through Hole
PC Pin
250 mW
9.53 mm
24.23 mm
3310 Series
9.53 mm
± 20%
Conductive Plastic
3.18 mm
19.05 mm
± 1000ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $: