PDP SEO Portlet

3046L-2-103

Linear Motion Potentiometer, 10 kOhm, ± 20%, 125 mW, 6.35 mm Wire Leaded

Manufacturer:Bourns
Avnet Manufacturer Part #: 3046L-2-103
Secondary Manufacturer Part#: 3046L-2-103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3046L-2-103 is a 3046 series linear motion potentiometer. Applications for these compact components include solenoid positioning sensors for automated controllers, volume control on audio equipment, joystick controllers, satellite dish positioning, and robotics.

  • Compact, sealed, long life, infinite resolution
  • Free shaft rotation, AC or DC, economical
  • 10,000 Ohms resistance, 0.25inch (6.35mm) range (travel)
  • 1000PPM/°C temperature coefficient
  • 50megohms at 500VDC insulation resistance, 500,000 cycles life
  • Wire leaded
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
6.35 mm
10.46 mm
125 °C
-55 °C
Lead Wire
0.125 mW
6.58 mm
40.41 mm
3046 Series
5.69 mm
20
1000 ppm/°C
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
USD $:
50+
$11.65278
100+
$11.32712
200+
$11.03222
400+
$10.73851
800+
$10.4875