PDP SEO Portlet

VFM-15C

Power Line Filter 15A 75VDC Screw Chassis Mount

Official logo for BEL
Manufacturer:BEL
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: VFM-15C
Secondary Manufacturer Part#: VFM-15C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 A
Chassis Mount
-40 to 100 °C
94.2 x 79 x 22.7 mm
VFM-XX
Screw
Line Filter
75 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  96.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$35.77027
1024+
$35.0596
2048+
$34.55614
4096+
$34.06692
8192+
$33.0875