PDP SEO Portlet

VFM-10A

Power Line Filter 10A 75VDC PC Pins Through Hole

Official logo for BEL
Manufacturer:BEL
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: VFM-10A
Secondary Manufacturer Part#: VFM-10A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Through Hole
-40 to 100 °C
50.8 x 25.4 x 11.7 mm
VFM-XX
PC Pins
Line Filter
75 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$31.55405
1008+
$30.92715
2016+
$30.48303
4032+
$30.05148
8064+
$29.1875