PDP SEO Portlet

0ZRE0005FF1C

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRE0005FF1C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UL
1.5 A
Round
50 MA
0.51 mm
5.1 mm
2 Terminals
null
null
8.3 mm
null
null
null
null
5.1 mm
3.8 mm
15 s
120 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  6,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.19273
1+
$0.19273
22000+
$0.18323
76000+
$0.18189
152000+
$0.18096
304000+
$0.18003
SubTotal:
$0.19