PDP SEO Portlet

0ZRC0375FF1A

Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 3.75 A, 7.5 A, 24 s, Round

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRC0375FF1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
UL
40 A
Round
3.75 A
0.81 mm
10.2 mm
2 Terminals
null
null
28.5 mm
null
null
null
null
10.2 mm
3.1 mm
24 s
7.5 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  96
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.30203
1000+
$0.30203
21000+
$0.28715
76000+
$0.27171
152000+
$0.26786
304000+
$0.26016
SubTotal:
$302.03