PDP SEO Portlet

0ZRB0400FF1A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZRB0400FF1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UL
40 A
Rectangular
4 A
0.81 mm
5.1 mm
2 Terminals
null
null
null
null
null
null
null
5.1 mm
3 mm
12.7 s
8 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  13,741
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.20685
1000+
$0.20685
21000+
$0.19666
76000+
$0.18757
152000+
$0.18662
304000+
$0.18566
SubTotal:
$206.85