AW-XB560NF-NV
IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4, 2.4 GHz, 5 GHz, 6 GHz, 3.15 V to 3.6 V
Manufacturer:AzureWave Technologies
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: AW-XB560NF-NV
Secondary Manufacturer Part#: AW-XB560NF-NV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IPEX MHF4 Connector | ||
| No | ||
| 22mm x 30mm x 2.25mm | ||
| -10°C to 70°C | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 | ||
| 3.15V to 3.6V | ||
| 2.4GHz, 5GHz, 6GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |