PDP SEO Portlet

ABX00083

Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7

Manufacturer:Arduino
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: ABX00083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.

  • Nano form factor, board's compact size makes it perfect for embedding in standalone projects
  • Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
  • Arduino and MicroPython support
  • Arduino IoT Cloud compatible
  • HID support: emulate human interface devices, such as keyboards or mice, over USB
  • USB-C® connector
  • Wi-Fi® and Bluetooth® connectivity
  • UART, I2C and SPI communication
  • 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
  • Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473305100
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 18.74286
500+
$18.74286
4000+
$16.00249
8000+
$15.92126
16000+
$15.84003
32000+
$15.7588
SubTotal:
$9,371.43