PDP SEO Portlet

A000079

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3

Manufacturer:Arduino
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: A000079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A000079 Arduino motor shield is based on the L298, which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2A per channel, for a total of 4A maximum.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,5 days
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 23.52857
300+
$23.52857
600+
$22.25676
1200+
$21.7168
2400+
$21.606
4800+
$21.4952
SubTotal:
$7,058.57