XS5U-2222
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: XS5U-2222
Secondary Manufacturer Part#: XS5U2222
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 16.8 mm | ||
| XS5 | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |