W7ED-12F
Touch Sensor, Capacitive, 25 pF, FG Terminal, I-Shaped Electrode, Open Collector Output
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Proximity Sensors, Capacitive Proximity Sensors
Avnet Manufacturer Part #: W7ED-12F
Secondary Manufacturer Part#: 28AH9461
- RoHS 10 Compliant
- Tariff Charges
W7ED-12F is a touch sensor. It features reliable operation that requires only a light touch. It is suitable for embedding in equipment. This device enables touch sensor configurations to be created that suit your application. Touch electrodes and touch sensor electrodes can be fastened just using screws. The body-to-electrode static electricity transfers can easily be prevented using FG terminal models. It is used in applications such as lights, elevators, vending machines, faucets.
- 25pF detected capacitance, with FG terminal
- I-shaped electrode, 5VDC (-10%) to 15VDC (+10%) power supply voltage
- 10mA maximum current consumption
- Reliable operation, connects easily, no design required
- Ambient temperature range from -10 to 60°C (when in use, no icing or condensation)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 °C | ||
| -10 °C | ||
| I-Shaped Module | ||
| Open Collector | ||
| Screw | ||
| Capacitive Proximity Switch | ||
| 15 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |