PDP SEO Portlet

G6B-1114P-US-DC5

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole

Product Category: Relays, Power - General Purpose
Avnet Manufacturer Part #: G6B-1114P-US-DC5
Secondary Manufacturer Part#: G6B1114PUS5DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• High sensitive with operating power of 98 mW. (G6B-1114P-US and G6B-1174P-US models) • High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV). • Stick packing models are provided in consideration of compatibility to the automatic production line. • Standard model conforms to UL/CSA standards. Other SEV approved models are also available. • AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load, etc.) available. (-FD type) • Ultrasonic cleanable models available. (-U type) • Operation indicator & built-in surge absorption diode available. (-ND type) • 2-Pole type available.

Technical Attributes

Find Similar Parts

Description Value
125 Mohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  1,100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 5.0688
1+
$5.0688
2+
$5.0432
4+
$5.0176
8+
$4.992
16+
$3.84075
SubTotal:
$5.07