PDP SEO Portlet

G5V-2-H1-DC9

Electromechanical Relay DPDT 1A 9VDC 540Ohm Through Hole

Product Category: Relays, Signal
Avnet Manufacturer Part #: G5V-2-H1-DC9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• General-purpose DIL terminal layout. • Wide switching power of 10 µA to 2 A. • Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. • Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). • High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity. • UL and CSA standard approved.

Technical Attributes

Find Similar Parts

Description Value
540 Mohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks ,5 days
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 2.48156
500+
$2.48156
1000+
$2.38487
2000+
$2.28819
4000+
$2.1915
8000+
$2.15122
SubTotal:
$1,240.78