G5V-2-H1-DC5
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
Manufacturer:Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: G5V-2-H1-DC5
- RoHS 10 Compliant
- Tariff Charges
• General-purpose DIL terminal layout. • Wide switching power of 10 µA to 2 A. • Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. • Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). • High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity. • UL and CSA standard approved.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166.7 Mohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |