PDP SEO Portlet

G5V-2-H-DC12

Relay Signal DPDT 125VAC 12VDC Through Hole

Product Category: Relays, Signal
Avnet Manufacturer Part #: G5V-2-H-DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G5V-2-H-DC12 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has high sensitivity classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).

  • Wide switching power of 10µA to 2A
  • Fully-sealed type relays standardized with bifurcated crossbar contacts
  • Highly reliable in addition to its high environment resistance
  • General-purpose DIL terminal layout
  • -25 to 70°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
400 Mohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  205
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 2.11824
500+
$2.11824
1000+
$2.07616
2000+
$2.04634
4000+
$2.01738
8000+
$1.95938
SubTotal:
$1,059.12