PDP SEO Portlet

EE-SX4320

OMREE-SX4320

Avnet Manufacturer Part #: EE-SX4320
Secondary Manufacturer Part#: EESX4320
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EE-SX4320 is an ultra compact slot/SMD type photomicrosensor (transmissive).

  • 2mm sensing distance
  • Aperture size (H × W): 1.4 × 1.4mm(emitter), 1 × 0.3mm(detector)
  • Photo IC output
  • PCB surface mounting type
  • High resolution with a 0.3-mm-wide aperture
  • Operating temperature -30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
85 °C
-30 °C
2
Transmissive
SMD
Surface Mount
Photo IC
7
2.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.95622
10000+
$1.56874
20000+
$1.54621
40000+
$1.52432
80000+
$1.4805