EE-SX3162-P1-Z
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Optical Sensors, Optical Slot Sensors
Avnet Manufacturer Part #: EE-SX3162-P1-Z
Secondary Manufacturer Part#: EESX3162P1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -20 °C | ||
| EE-SX31 Series | ||
| 5 | ||
| Transmissive | ||
| Module | ||
| Flange Mount | ||
| Photo IC | ||
| 13.2 | ||
| 10.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |