EE-SX1320
Transmissive Photo Interrupter, Phototransistor, SMD, 2 mm
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Optical Sensors, Optical Slot Sensors
Avnet Manufacturer Part #: EE-SX1320
Secondary Manufacturer Part#: 06AC4747
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12 | ||
| 85 °C | ||
| -30 °C | ||
| 2 | ||
| Transmissive | ||
| SMD | ||
| Surface Mount | ||
| Phototransistor | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |