PDP SEO Portlet

EE-SX1070

Photointerrupter Transmissive 8mm Photologic, Open Collector 4-Pin

Avnet Manufacturer Part #: EE-SX1070
Secondary Manufacturer Part#: EESX1070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Wide model with a 8-mm-wide slot. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
Zinc
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
17.7 x 6 x 10.7 mm
Transmissive
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.67043
400+
$1.58014
800+
$1.53855
1600+
$1.4991
3200+
$1.46162