PDP SEO Portlet

EE-SX1055

Photointerrupter Transmissive 2.8mm Phototransistor 4-Pin

Avnet Manufacturer Part #: EE-SX1055
Secondary Manufacturer Part#: EESX1055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Longer leads allow the sensor to be mounted to a 1.6-mm thick board. • 5.4-mm-tall compact model. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
8.9 x 4 x 5.4 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.87771
1000+
$1.48014
2000+
$1.44118
4000+
$1.40423
8000+
$1.36912