PDP SEO Portlet

EE-SX1025

Photointerrupter Transmissive 2.8mm Photologic, Open Collector 4-Pin

Avnet Manufacturer Part #: EE-SX1025
Secondary Manufacturer Part#: EESX1025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Transmissive Photomicrosensor with 2- to 8-mm Slot Width and Phototransistor Output
  • Low-profile model (5.4 mm high) with a 2.8-mm slot width (EE-SX1025)

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
8.9 x 4 x 5.4 mm
Transmissive
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.94229
1000+
$1.53108
2000+
$1.49079
4000+
$1.45256
8000+
$1.41625