D6F-50A6-000
Flow Sensor Air Mass Screw
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: D6F-50A6-000
Secondary Manufacturer Part#: D6F50A6000
- RoHS 10 Compliant
- Tariff Charges
The D6F-50A series Airflow Sensor, compact, intelligent sensor featuring MEMS technology for precision mass airflow measurement.
- Precision mass airflow up to 50 LPM
- Stable output across full scale
- Manifold mounting feature with NBR ‘O’ ring option
- Low power consumption
- 0 to 50LPM Flow range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| 50 LPM | ||
| 0 LPM | ||
| Air | ||
| 500 | ||
| 60 °C | ||
| -10 °C | ||
| 1/4 Inch | ||
| 4-Jan | ||
| 1/4 Rc Thread | ||
| D6F Series | ||
| Panel Mount | ||
| Analog Voltage | ||
| Air Flow | ||
| 26.4 | ||
| 10.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026802000 |
| Schedule B: | 9026800000 |