D6F-20A7D-000-0
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: D6F-20A7D-000-0
Secondary Manufacturer Part#: D6F20A7D0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% | ||
| 20 LPM | ||
| 0 LPM | ||
| Air | ||
| 100 | ||
| 60 °C | ||
| -10 °C | ||
| 13mm | ||
| 13mm | ||
| Quick Joint P10 | ||
| D6F Series | ||
| Panel Mount | ||
| Digital | ||
| Air Flow | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026802000 |
| Schedule B: | 9026800000 |