PDP SEO Portlet

B5L-A2S-U01-010

3D TOF Sensor Module LED NIR 940nm 24VDC 0.5m to 4m

Avnet Manufacturer Part #: B5L-A2S-U01-010
Secondary Manufacturer Part#: B5LA2SU01010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B5L-A2S-U01-010 is a B5L series 3D TOF sensor module for real-time 3D sensing of distance to humans or objects.

  • Ambient light immunity equivalent to 100,000 lx, allowing measurement even in bright places
  • High output accuracy of ±2% (2 m) for compensated signals
  • Long life of approx. 5 years under continuous driving
  • With interference prevention function
  • Built-in NIR transmission filter
  • USB communication

Technical Attributes

Find Similar Parts

Description Value
4
50 °C
0 °C
108.6mm × 64.3mm × 43.1mm
B5L Series
Module
26.4
21.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031499000
Schedule B: 9031498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2067.18757
2+
$1955.4477
4+
$1903.98855
8+
$1855.16833
16+
$1808.78912