PDP SEO Portlet

B3S-1002P

Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 2.26N SMD Emboss T/R

Avnet Manufacturer Part #: B3S-1002P
Secondary Manufacturer Part#: B3S1002P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-mounting Switches with a Sealed Structure for High Reliability. Available on Embossed Tape

• Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Surface-mounting terminals for high-density mounting. • Ground terminal available to protect against static electricity. • Available in embossed taping packages for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
Non-Illuminated
50 mA
24 V
300000 Cycles
Surface Mount
2.26 N
-25 to 70 °C
4
SPST
6.6 x 9 x 4.3 mm mm
B3S
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47681