PDP SEO Portlet

SFH 9206

Photointerrupter Reflective Single 950nm 6-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 9206
Secondary Manufacturer Part#: Q65111A3179
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 940nm emitter in combination with a silicon NPN phototransistor
  • Optimal operating distance 1 mm to 5 mm
  • Daylight cut-off filter
  • Emitter and detector electrically isolated
  • Soldering Methode: IR Reflow Soldering
  • Preconditioning acc. to JEDEC Level 4

Technical Attributes

Find Similar Parts

Description Value
260 °C
10 mA
16 V
40 us
50 mA
150 mW
30 us
Surface Mount
4
1
-40 to 100 °C
6SMD
6
4.2(Max) x 3.4(Max) x 2.1(Max) mm
5 V
SMD
Reflective
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.49369
4000+
$0.467
8000+
$0.45471
16000+
$0.44305
32000+
$0.43198