PDP SEO Portlet

SFH 4545

LED IrLED 950nm 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4545
Secondary Manufacturer Part#: Q65110A8095
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared Emitter (940 nm)

  • High Power Infrared LED
  • Short switching time

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2T-1 3/4
950 nm
2
5.7 x 5.7 x 8.3 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.20764
20000+
$0.20032
40000+
$0.19583
80000+
$0.19137
160000+
$0.18688