PDP SEO Portlet

LG L29K-G2J1-24-Z

LED, InGaAlP, Green, SMD, 0603 [1608 Metric], 2 mA, 1.7 V, 570 nm

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG L29K-G2J1-24-Z
Secondary Manufacturer Part#: Q65110A1746
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LG L29K-G2J1-24 is a SMARTLED® 0603 green colour LED. Its unique features are due to setting new standards in product development and design, opening up new applications on a new scale. Applications include access control and security, factory automation, home and building automation, material processing, projection and display, robotics. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, and stress test qualification for automotive grade discrete semiconductors.

  • Volume emitter (InGaAlP) chip technology
  • 150° typical radiation
  • 4 lm/W optical efficacy
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) qualified
  • 2.2 to 5.6mcd luminous intensity (IF = 2mA)
  • Operating temperature range from -40°C to 100°C
  • Forward current is 20mA max at TA = 25°C
  • Peak wavelength is 572nm typ at IF = 2mA, TA = 25°C
  • Forward voltage is 1.70V typ at IF = 2mA, TA = 25°C
  • Temperature coefficient of peak wavelength is 0.11nm/K typ at -10°C = T = 100°C

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
Matte Tin
AlGaInP
1.3x0.8x0.525 mm
Rectangular
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
572 nm
2
1.3 x 0.8 x 0.65 mm
12 V
SMT
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: