PDP SEO Portlet

LA E63F-EBGA-24-1-Z

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E63F-EBGA-24-1-Z
Secondary Manufacturer Part#: Q65110A4103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
16900 mcd
Matte Tin
AlGaInP
2.6x2.6x1.7 mm
Circular
6 lm
260
70 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
624 nm
4
3 x 3.4 x 3.8 mm
12 V
PLCC
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.12168
16000+
$0.11745
32000+
$0.11342
64000+
$0.10914
128000+
$0.10546