PDP SEO Portlet

KW DCLMS2.EC-CXCZ-4J7K-1-20

LED Chip Neutral White 4500K 30mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DCLMS2.EC-CXCZ-4J7K-1-20
Secondary Manufacturer Part#: Q65113A1684
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
80
4500 K
4.5 cd
Silver
InGaN
12.6 lm
260 °C
30 mA
2.9 V
Surface Mount
Top Mount
3
-40 to 85 °C
2SMD
2
2.75 x 1.4 x 0.7 mm
Industrial
KW DCLMS2.EC
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.03332
42000+
$0.03315
84000+
$0.03298
168000+
$0.03281
336000+
$0.03264