PDP SEO Portlet

AS7058A-BWLM

Analog Front End, 1.08 to 1.98V in, 3 Channels, 20 bits, -40 to 85 °C

Manufacturer:ams OSRAM
Product Category: ICs, AFEs - Analog Front End ICs
Avnet Manufacturer Part #: AS7058A-BWLM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7058A-BWLM is an IC for PPG, ECG, and body impedance measurement. It is an integrated multi-vital sign monitoring device, which provides a complete photoplethysmogram, electrocardiogram, body impedance, and electrodermal activity. PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, the body composition with an electrical system. Includes a new type of offset cancelation for the PPG signal: advanced automatic offset control. Applications include wearable vital sign monitors, fitness bands, smart watches, heart rate monitors, hearables, ECG monitoring, medical patches, pulse-oximetry devices, single- and multi-frequency body impedance devices, pulse arrival time (PAT), pulse transit time, pulse wave velocity (PWV), assessments.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
3 Channels
42 Pins
85 °C
-40 °C
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.9325
500+
$2.9325
1000+
$2.77399
2000+
$2.70099
4000+
$2.63173
8000+
$2.56594
SubTotal:
$1,466.25