AS3412-EWLT
Manufacturer:ams OSRAM
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: AS3412-EWLT
Secondary Manufacturer Part#: Q65114A0807
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Earpiece/Headphone/Microphone/Speaker | ||
| Differential|Single | ||
| 260 °C | ||
| 32 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.1@1.8V mA | ||
| 1.2, 5.5 V | ||
| -20 to 85 °C | ||
| Differential/Single | ||
| 1-Channel Mono/2-Channel Stereo | ||
| 25WLCSP | ||
| 25 | ||
| Single Supply | ||
| 2.2 x 2.2 x 0.4 mm | ||
| Industrial | ||
| WLCSP | ||
| 1.6V to 1.8V | ||
| 5@32Ohm@34mW % | ||
| Low Noise Amplifier | ||
| 0.09x1@32Ohm/0.05x2@16Ohm W | ||
| 100 dB | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |