T3022-1-5K-1-MX
Gas Detection Sensor, Carbon Dioxide, 5000 ppm, 10 %, Non-dispersive Infrared (NDIR)
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T3022-1-5K-1-MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 Pins | ||
| 50 °C | ||
| 0 °C | ||
| null | ||
| null | ||
| Flow Through | ||
| null | ||
| Tab Mount | ||
| NDIR Gas Sensor | ||
| 5.5 MV | ||
| 4.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |