PDP SEO Portlet

T16SH-M04N-103A2020-TA

Resistor POT Carbon Film 10K Ohm 20% 1/5W 1 Turn 4mm PC Pins Panel Mount Box

Manufacturer:Amphenol
Avnet Manufacturer Part #: T16SH-M04N-103A2020-TA
Secondary Manufacturer Part#: T16SH-M04N-103A2020-TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
70 °C
-25 °C
Bushing Mount
PC Pin
200 mW
47.5 mm
T-16 Series
± 20%
Carbon
4 mm
40 mm
± 300ppm/°C ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  380.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.40482