SS20W2F
Circular Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: SS20W2F
Secondary Manufacturer Part#: SS20W2F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.34 to 0.75 mm² | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Signal | ||
| ecomate RM Series Circular Connectors | ||
| Socket | ||
| Gold Flash Over Nickel | ||
| 5 A | ||
| Cable Mount | ||
| -40 to 115 °C | ||
| 20.2 x 3.4 x 2.8 mm | ||
| No | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |